
RNCS1206BKE156K | |
|---|---|
DigiKey Part Number | 738-RNCS1206BKE156KTR-ND - Tape & Reel (TR) 738-RNCS1206BKE156KCT-ND - Cut Tape (CT) 738-RNCS1206BKE156KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS1206BKE156K |
Description | RES 156K OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 156 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS1206BKE156K Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,18280 € | 4,57 € |
| 50 | 0,16220 € | 8,11 € |
| 100 | 0,14450 € | 14,45 € |
| 250 | 0,12504 € | 31,26 € |
| 500 | 0,11288 € | 56,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10254 € | 102,54 € |
| 2.000 | 0,09374 € | 187,48 € |
| 3.000 | 0,08922 € | 267,66 € |
| 5.000 | 0,08411 € | 420,55 € |
| 7.000 | 0,08106 € | 567,42 € |
| 10.000 | 0,07808 € | 780,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

