RNCS1206BKE130R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08111 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07042 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13739 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,16632 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.218
Unit Price: 0,30000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,74053 €
Datasheet

Similar


Susumu
In Stock: 1.765
Unit Price: 0,22000 €
Datasheet

Similar


YAGEO
In Stock: 12.731
Unit Price: 0,18000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,44986 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,16619 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,35018 €
Datasheet
130 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS1206BKE130R

DigiKey Part Number
RNCS1206BKE130R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS1206BKE130R
Description
RES 130 OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
130 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS1206BKE130R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08449 €422,45 €
Unit Price without VAT:0,08449 €
Unit Price with VAT:0,10054 €