
RNCS1206BKE10R0 | |
|---|---|
DigiKey Part Number | RNCS1206BKE10R0TR-ND - Tape & Reel (TR) RNCS1206BKE10R0CT-ND - Cut Tape (CT) RNCS1206BKE10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS1206BKE10R0 |
Description | RES 10 OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS1206BKE10R0 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,11460 € | 5,73 € |
| 100 | 0,10830 € | 10,83 € |
| 250 | 0,10060 € | 25,15 € |
| 500 | 0,09532 € | 47,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09053 € | 90,53 € |
| 2.000 | 0,08621 € | 172,42 € |
| 3.000 | 0,08389 € | 251,67 € |
| 5.000 | 0,08119 € | 405,95 € |
| 7.000 | 0,07953 € | 556,71 € |
| 10.000 | 0,07788 € | 778,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

