RNCS0805DTE10R0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08497 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05624 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02495 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 8.689
Unit Price: 0,08000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07615 €
Datasheet

Similar


YAGEO
In Stock: 4.477
Unit Price: 0,43000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,15868 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,10722 €
Datasheet

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 3.800
Unit Price: 0,19000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2.918
Unit Price: 0,20000 €
Datasheet

Similar


Bourns Inc.
In Stock: 37.383
Unit Price: 0,23000 €
Datasheet

Similar


Vishay
In Stock: 4.596
Unit Price: 0,22000 €
Datasheet
10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805DTE10R0

DigiKey Part Number
RNCS0805DTE10R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS0805DTE10R0
Description
RES 10 OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805DTE10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE10R0Stackpole Electronics Inc0RNCF0805BKE10R0-ND0,08497 €Similar
RNCF0805BTE10R0Stackpole Electronics Inc0RNCF0805BTE10R0-ND0,05624 €Similar
RNCF0805DKE10R0Stackpole Electronics Inc0RNCF0805DKE10R0-ND0,02495 €Similar
RNCF0805DTE10R0Stackpole Electronics Inc8.689738-RNCF0805DTE10R0CT-ND0,08000 €Similar
RTAN0805BKE10R0Stackpole Electronics Inc0RTAN0805BKE10R0CT-ND0,30000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02635 €131,75 €
Manufacturers Standard Package
Unit Price without VAT:0,02635 €
Unit Price with VAT:0,03136 €