Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RNCS0805DTC2K05 | |
|---|---|
DigiKey Part Number | RNCS0805DTC2K05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS0805DTC2K05 |
Description | RES 2.05K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805DTC2K05 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BTC2K05 | Stackpole Electronics Inc | 0 | RNCF0805BTC2K05-ND | 0,04953 € | Similar |
| RNCF0805DTC2K05 | Stackpole Electronics Inc | 0 | RNCF0805DTC2K05-ND | 0,01510 € | Similar |
| AT0805DRE072K05L | YAGEO | 0 | AT0805DRE072K05L-ND | 0,07510 € | Similar |
| PHP00805H2051BBT1 | Vishay Dale Thin Film | 0 | PHP00805H2051BBT1-ND | 0,51769 € | Similar |
| PHP00805H2051BST1 | Vishay Dale Thin Film | 0 | PHP00805H2051BST1-ND | 0,51769 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02442 € | 122,10 € |
| Unit Price without VAT: | 0,02442 € |
|---|---|
| Unit Price with VAT: | 0,02906 € |





