RNCS0805BTE4K02 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07615 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05624 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 211
Unit Price: 0,26000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,15868 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,12070 €
Datasheet

Similar


Panasonic Industry
In Stock: 51.239
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,42820 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,81888 €
Datasheet

Similar


Susumu
In Stock: 34.835
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 2.528
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,22207 €
Datasheet

Similar


Vishay Dale
In Stock: 564
Unit Price: 0,35000 €
Datasheet

Similar


Vishay Dale
In Stock: 400
Unit Price: 0,60000 €
Datasheet
4.02 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BTE4K02

DigiKey Part Number
RNCS0805BTE4K02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS0805BTE4K02
Description
RES 4.02K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BTE4K02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE4K02Stackpole Electronics Inc0RNCF0805BKE4K02-ND0,07615 €Similar
RNCF0805BTE4K02Stackpole Electronics Inc0RNCF0805BTE4K02-ND0,05624 €Similar
7-2176092-0TE Connectivity Passive Product211A110601CT-ND0,26000 €Similar
AT0805BRD074K02LYAGEO0AT0805BRD074K02L-ND0,15868 €Similar
CPF0805B4K02E1TE Connectivity Passive Product0CPF0805B4K02E1-ND0,12070 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07719 €385,95 €
Manufacturers Standard Package
Unit Price without VAT:0,07719 €
Unit Price with VAT:0,09186 €