RNCS0805BTE3K32 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07615 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 8.030
Unit Price: 0,11000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.801
Unit Price: 0,26000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,15868 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,08777 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,12299 €
Datasheet

Similar


Panasonic Industry
In Stock: 9.980
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,42820 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 €
Datasheet

Similar


Susumu
In Stock: 9.774
Unit Price: 0,10000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,17928 €
Datasheet

Similar


Vishay Dale
In Stock: 6.380
Unit Price: 0,35000 €
Datasheet
3.32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BTE3K32

DigiKey Part Number
RNCS0805BTE3K32-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS0805BTE3K32
Description
RES 3.32K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BTE3K32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE3K32Stackpole Electronics Inc0RNCF0805BKE3K32-ND0,07615 €Similar
RNCF0805BTE3K32Stackpole Electronics Inc8.030738-RNCF0805BTE3K32CT-ND0,11000 €Similar
6-2176092-2TE Connectivity Passive Product1.801A110593CT-ND0,26000 €Similar
AT0805BRD073K32LYAGEO0AT0805BRD073K32L-ND0,15868 €Similar
CPF0805B3K32ETE Connectivity Passive Product0CPF0805B3K32E-ND0,08777 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07719 €385,95 €
Manufacturers Standard Package
Unit Price without VAT:0,07719 €
Unit Price with VAT:0,09186 €