Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RNCS0805BTE2K00 | |
|---|---|
DigiKey Part Number | RNCS0805BTE2K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS0805BTE2K00 |
Description | RES 2K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BTE2K00 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKE2K00 | Stackpole Electronics Inc | 151 | 738-RNCF0805BKE2K00CT-ND | 0,14000 € | Similar |
| RNCF0805BTE2K00 | Stackpole Electronics Inc | 4.245 | 738-RNCF0805BTE2K00CT-ND | 0,11000 € | Similar |
| RNCF0805TKE2K00 | Stackpole Electronics Inc | 0 | RNCF0805TKE2K00-ND | 0,45101 € | Similar |
| RTAN0805BKE2K00 | Stackpole Electronics Inc | 0 | RTAN0805BKE2K00TR-ND | 0,16029 € | Similar |
| RNCS0805BKE2K00 | Stackpole Electronics Inc | 78 | RNCS0805BKE2K00CT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07719 € | 385,95 € |
| Unit Price without VAT: | 0,07719 € |
|---|---|
| Unit Price with VAT: | 0,09186 € |












