Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RNCS0805BTE24K9 | |
|---|---|
DigiKey Part Number | RNCS0805BTE24K9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS0805BTE24K9 |
Description | RES 24.9K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BTE24K9 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKE24K9 | Stackpole Electronics Inc | 0 | RNCF0805BKE24K9-ND | 0,07615 € | Similar |
| RNCF0805BTE24K9 | Stackpole Electronics Inc | 0 | 738-RNCF0805BTE24K9CT-ND | 0,11000 € | Similar |
| 4-2176093-0 | TE Connectivity Passive Product | 1.783 | A110677CT-ND | 0,26000 € | Similar |
| AT0805BRD0724K9L | YAGEO | 0 | AT0805BRD0724K9L-ND | 0,15868 € | Similar |
| CPF0805B24K9E1 | TE Connectivity Passive Product | 0 | CPF0805B24K9E1-ND | 0,12070 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07719 € | 385,95 € |
| Unit Price without VAT: | 0,07719 € |
|---|---|
| Unit Price with VAT: | 0,09186 € |











