RNCS0805BTE200R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07711 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06110 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,45669 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 979
Unit Price: 0,30000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13957 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.025
Unit Price: 0,24000 €
Datasheet

Similar


Panasonic Industry
In Stock: 11.653
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 285
Unit Price: 0,73000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,52421 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,79395 €
Datasheet

Similar


Susumu
In Stock: 22.465
Unit Price: 0,09000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 329
Unit Price: 0,27000 €
Datasheet

Similar


YAGEO
In Stock: 4.420
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,22486 €
Datasheet
200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BTE200R

DigiKey Part Number
RNCS0805BTE200R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS0805BTE200R
Description
RES 200 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BTE200R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07816 €390,80 €
Manufacturers Standard Package
Unit Price without VAT:0,07816 €
Unit Price with VAT:0,09301 €