
RNCS0805BTC22R1 | |
|---|---|
DigiKey Part Number | 738-RNCS0805BTC22R1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS0805BTC22R1 |
Description | RES PREC, 22.1 OHM, 0805, 0.1%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BTC22R1 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08667 € | 433,35 € |
| Unit Price without VAT: | 0,08667 € |
|---|---|
| Unit Price with VAT: | 0,10314 € |

