
RNCS0805BTC10K2 | |
|---|---|
DigiKey Part Number | 738-RNCS0805BTC10K2TR-ND - Tape & Reel (TR) 738-RNCS0805BTC10K2CT-ND - Cut Tape (CT) 738-RNCS0805BTC10K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BTC10K2 |
Description | RES 10.2K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BTC10K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,13120 € | 3,28 € |
| 50 | 0,12380 € | 6,19 € |
| 100 | 0,11700 € | 11,70 € |
| 250 | 0,10868 € | 27,17 € |
| 500 | 0,10300 € | 51,50 € |
| 1.000 | 0,09783 € | 97,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08826 € | 441,30 € |
| 10.000 | 0,08197 € | 819,70 € |
| 15.000 | 0,07874 € | 1.181,10 € |
| 25.000 | 0,07509 € | 1.877,25 € |
| 35.000 | 0,07291 € | 2.551,85 € |
| 50.000 | 0,07079 € | 3.539,50 € |
| 60.000 | 0,06977 € | 4.186,20 € |
| 120.000 | 0,06777 € | 8.132,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

