RNCS0805BKE9K31 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07676 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05669 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,15995 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,14311 €
Datasheet

Similar


Panasonic Industry
In Stock: 7.805
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,43162 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,52183 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,52183 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.471
Unit Price: 0,33000 €
Datasheet

Similar


YAGEO
In Stock: 1.302
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,18071 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,17313 €
Datasheet

Similar


Vishay Dale
In Stock: 403
Unit Price: 0,61000 €
Datasheet
9.31 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE9K31

DigiKey Part Number
738-RNCS0805BKE9K31TR-ND - Tape & Reel (TR)
738-RNCS0805BKE9K31CT-ND - Cut Tape (CT)
738-RNCS0805BKE9K31DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0805BKE9K31
Description
RES 9.31K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.31 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE9K31 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE9K31Stackpole Electronics Inc0RNCF0805BKE9K31-ND0,07676 €Similar
RNCF0805BTE9K31Stackpole Electronics Inc0RNCF0805BTE9K31-ND0,05669 €Similar
AT0805BRD079K31LYAGEO0AT0805BRD079K31L-ND0,15995 €Similar
CPF0805B9K31E1TE Connectivity Passive Product0CPF0805B9K31E1-ND0,14311 €Similar
ERA-6AEB9311VPanasonic Industry7.805P9.31KDACT-ND0,09000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20100 €2,01 €
250,17040 €4,26 €
500,15080 €7,54 €
1000,13420 €13,42 €
2500,11608 €29,02 €
5000,10470 €52,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09503 €95,03 €
2.0000,08682 €173,64 €
3.0000,08259 €247,77 €
5.0000,07781 €389,05 €
7.0000,07496 €524,72 €
10.0000,07218 €721,80 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €