
RNCS0805BKE75R0 | |
|---|---|
DigiKey Part Number | RNCS0805BKE75R0TR-ND - Tape & Reel (TR) RNCS0805BKE75R0CT-ND - Cut Tape (CT) RNCS0805BKE75R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE75R0 |
Description | RES 75 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE75R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11320 € | 2,83 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,10100 € | 10,10 € |
| 250 | 0,09388 € | 23,47 € |
| 500 | 0,08894 € | 44,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08444 € | 84,44 € |
| 2.000 | 0,08039 € | 160,78 € |
| 3.000 | 0,07821 € | 234,63 € |
| 5.000 | 0,07567 € | 378,35 € |
| 7.000 | 0,07411 € | 518,77 € |
| 10.000 | 0,07256 € | 725,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


