3.65 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE3K65

DigiKey Part Number
738-RNCS0805BKE3K65TR-ND - Tape & Reel (TR)
738-RNCS0805BKE3K65CT-ND - Cut Tape (CT)
738-RNCS0805BKE3K65DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0805BKE3K65
Description
RES 3.65K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE3K65 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Power (Watts)
Height - Seated (Max)
0.026" (0.65mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB3651VPanasonic Industry23.721P3.65KDACT-ND0,08000 €Similar
RP73PF2A3K65BTDFTE Connectivity Passive Product5921712-RP73PF2A3K65BTDFCT-ND0,31000 €Similar
RT0805BRD073K65LYAGEO14.833YAG1888CT-ND0,08000 €Similar
TNPW08053K65BEEAVishay Dale8.992541-3789-1-ND0,35000 €Similar
TNPW08053K65BEENVishay Dale1.000541-3790-1-ND0,60000 €Similar
In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,20000 €2,00 €
250,16880 €4,22 €
500,14960 €7,48 €
1000,13320 €13,32 €
2500,11516 €28,79 €
5000,10388 €51,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09428 €94,28 €
2.0000,08613 €172,26 €
3.0000,08193 €245,79 €
5.0000,07719 €385,95 €
7.0000,07437 €520,59 €
10.0000,07161 €716,10 €
12.0000,07028 €843,36 €
24.0000,06574 €1.577,76 €
25.0000,06549 €1.637,25 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €