
RNCS0805BKE2K49 | |
|---|---|
DigiKey Part Number | RNCS0805BKE2K49TR-ND - Tape & Reel (TR) RNCS0805BKE2K49CT-ND - Cut Tape (CT) RNCS0805BKE2K49DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE2K49 |
Description | RES 2.49K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE2K49 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,09980 € | 9,98 € |
| 250 | 0,09272 € | 23,18 € |
| 500 | 0,08782 € | 43,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08339 € | 83,39 € |
| 2.000 | 0,07939 € | 158,78 € |
| 3.000 | 0,07724 € | 231,72 € |
| 5.000 | 0,07473 € | 373,65 € |
| 7.000 | 0,07319 € | 512,33 € |
| 10.000 | 0,07166 € | 716,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


