RNCS0805BKE1M00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07711 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2.731
Unit Price: 0,11000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 18.524
Unit Price: 0,19000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 59.892
Unit Price: 0,21000 €
Datasheet

Similar


Bourns Inc.
In Stock: 38.741
Unit Price: 0,32000 €
Datasheet

Similar


Panasonic Industry
In Stock: 41.470
Unit Price: 0,09000 €
Datasheet

Similar


Susumu
In Stock: 143.876
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 25.975
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 39.468
Unit Price: 0,35000 €
Datasheet

Similar


Vishay Dale
In Stock: 5.622
Unit Price: 0,76000 €
Datasheet
1 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE1M00

DigiKey Part Number
RNCS0805BKE1M00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS0805BKE1M00
Description
RES 1M OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE1M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types