
RNCS0805BKE14K0 | |
|---|---|
DigiKey Part Number | 738-RNCS0805BKE14K0TR-ND - Tape & Reel (TR) 738-RNCS0805BKE14K0CT-ND - Cut Tape (CT) 738-RNCS0805BKE14K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0805BKE14K0 |
Description | RES 14K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0805BKE14K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,17120 € | 4,28 € |
| 50 | 0,15140 € | 7,57 € |
| 100 | 0,13490 € | 13,49 € |
| 250 | 0,11660 € | 29,15 € |
| 500 | 0,10518 € | 52,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09547 € | 95,47 € |
| 2.000 | 0,08721 € | 174,42 € |
| 3.000 | 0,08296 € | 248,88 € |
| 5.000 | 0,07816 € | 390,80 € |
| 7.000 | 0,07530 € | 527,10 € |
| 10.000 | 0,07251 € | 725,10 € |
| 12.000 | 0,07117 € | 854,04 € |
| 24.000 | 0,06656 € | 1.597,44 € |
| 25.000 | 0,06632 € | 1.658,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

