30.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0603DTE30K1

DigiKey Part Number
738-RNCS0603DTE30K1TR-ND - Tape & Reel (TR)
738-RNCS0603DTE30K1CT-ND - Cut Tape (CT)
738-RNCS0603DTE30K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0603DTE30K1
Description
RES 30.1K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0603DTE30K1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.699
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06100 €0,61 €
250,05120 €1,28 €
500,04500 €2,25 €
1000,03970 €3,97 €
2500,03388 €8,47 €
5000,03018 €15,09 €
1.0000,02708 €27,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02154 €107,70 €
10.0000,01972 €197,20 €
15.0000,01879 €281,85 €
25.0000,01773 €443,25 €
35.0000,01710 €598,50 €
50.0000,01649 €824,50 €
60.0000,01620 €972,00 €
120.0000,01518 €1.821,60 €
125.0000,01513 €1.891,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €