
RNCS0603DTC523R | |
|---|---|
DigiKey Part Number | 738-RNCS0603DTC523RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS0603DTC523R |
Description | RES PREC, 523 OHM, 0603, 0.5%, 5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603DTC523R Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01794 € | 89,70 € |
| Unit Price without VAT: | 0,01794 € |
|---|---|
| Unit Price with VAT: | 0,02135 € |

