
RNCS0603BTE47K0 | |
|---|---|
DigiKey Part Number | 738-RNCS0603BTE47K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS0603BTE47K0 |
Description | RES PREC, 47 KOHM, 0603, 0.1%, 2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.01% 0.063W, 1/16W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BTE47K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07042 € | 352,10 € |
| Unit Price without VAT: | 0,07042 € |
|---|---|
| Unit Price with VAT: | 0,08380 € |

