
RNCS0603BTE2K05 | |
|---|---|
DigiKey Part Number | 738-RNCS0603BTE2K05TR-ND - Tape & Reel (TR) 738-RNCS0603BTE2K05CT-ND - Cut Tape (CT) 738-RNCS0603BTE2K05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BTE2K05 |
Description | RES 2.05K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BTE2K05 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,15720 € | 3,93 € |
| 50 | 0,13920 € | 6,96 € |
| 100 | 0,12380 € | 12,38 € |
| 250 | 0,10700 € | 26,75 € |
| 500 | 0,09644 € | 48,22 € |
| 1.000 | 0,08745 € | 87,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07146 € | 357,30 € |
| 10.000 | 0,06623 € | 662,30 € |
| 15.000 | 0,06355 € | 953,25 € |
| 25.000 | 0,06051 € | 1.512,75 € |
| 35.000 | 0,05870 € | 2.054,50 € |
| 50.000 | 0,05693 € | 2.846,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

