RNCS0603BKE909R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07089 €
Datasheet
909 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0603BKE909R

DigiKey Part Number
RNCS0603BKE909R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS0603BKE909R
Description
RES 909 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
909 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0603BKE909R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCS0603BTE909RStackpole Electronics Inc0RNCS0603BTE909R-ND0,07089 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07089 €354,45 €
Unit Price without VAT:0,07089 €
Unit Price with VAT:0,08436 €