
RNCS0603BKE6K81 | |
|---|---|
DigiKey Part Number | RNCS0603BKE6K81TR-ND - Tape & Reel (TR) RNCS0603BKE6K81CT-ND - Cut Tape (CT) RNCS0603BKE6K81DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE6K81 |
Description | RES 6.81K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE6K81 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09740 € | 4,87 € |
| 100 | 0,09200 € | 9,20 € |
| 250 | 0,08544 € | 21,36 € |
| 500 | 0,08092 € | 40,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07682 € | 76,82 € |
| 2.000 | 0,07311 € | 146,22 € |
| 3.000 | 0,07112 € | 213,36 € |
| 5.000 | 0,06879 € | 343,95 € |
| 7.000 | 0,06736 € | 471,52 € |
| 10.000 | 0,06594 € | 659,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


