
RNCS0603BKE249K | |
|---|---|
DigiKey Part Number | RNCS0603BKE249KTR-ND - Tape & Reel (TR) RNCS0603BKE249KCT-ND - Cut Tape (CT) RNCS0603BKE249KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE249K |
Description | RES 249K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE249K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10360 € | 2,59 € |
| 50 | 0,09780 € | 4,89 € |
| 100 | 0,09240 € | 9,24 € |
| 250 | 0,08580 € | 21,45 € |
| 500 | 0,08130 € | 40,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07717 € | 77,17 € |
| 2.000 | 0,07344 € | 146,88 € |
| 3.000 | 0,07144 € | 214,32 € |
| 5.000 | 0,06910 € | 345,50 € |
| 7.000 | 0,06767 € | 473,69 € |
| 10.000 | 0,06624 € | 662,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


