150 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0603BKE150R

DigiKey Part Number
RNCS0603BKE150RTR-ND - Tape & Reel (TR)
RNCS0603BKE150RCT-ND - Cut Tape (CT)
RNCS0603BKE150RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0603BKE150R
Description
RES 150 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0603BKE150R Models
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
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,11200 €1,12 €
250,10360 €2,59 €
500,09780 €4,89 €
1000,09240 €9,24 €
2500,08580 €21,45 €
5000,08130 €40,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,07717 €77,17 €
2.0000,07344 €146,88 €
3.0000,07144 €214,32 €
5.0000,06910 €345,50 €
7.0000,06767 €473,69 €
10.0000,06624 €662,40 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €