Parametric Equivalent
Parametric Equivalent
Direct

RNCS0402DTE10R0 | |
|---|---|
DigiKey Part Number | RNCS0402DTE10R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS0402DTE10R0 |
Description | RES 10 OHM 0.5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0402DTE10R0 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCS0402BTE10R0 | Stackpole Electronics Inc | 0 | RNCS0402BTE10R0-ND | 0,08946 € | Parametric Equivalent |
| RNCS0402CTE10R0 | Stackpole Electronics Inc | 0 | RNCS0402CTE10R0-ND | 0,07302 € | Parametric Equivalent |
| RT0402DRD0710RL | YAGEO | 15.159 | 311-2132-1-ND | 0,08000 € | Direct |



