
RNCS0402DTC41K2 | |
|---|---|
DigiKey Part Number | 738-RNCS0402DTC41K2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS0402DTC41K2 |
Description | RES PREC, 41.2 KOHM, 0402, 0.5%, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0402DTC41K2 Models |
Category | Features Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01711 € | 171,10 € |
| Unit Price without VAT: | 0,01711 € |
|---|---|
| Unit Price with VAT: | 0,02036 € |

