RNCS0402DTC10R0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08946 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06666 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07302 €
Datasheet

Direct


YAGEO
In Stock: 32.642
Unit Price: 0,08000 €
Datasheet
10 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0402DTC10R0

DigiKey Part Number
RNCS0402DTC10R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCS0402DTC10R0
Description
RES 10 OHM 0.5% 1/16W 0402
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0402DTC10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Power (Watts)
Height - Seated (Max)
0.014" (0.35mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCS0402BTE10R0Stackpole Electronics Inc0RNCS0402BTE10R0-ND0,08946 €Parametric Equivalent
RNCS0402CTC10R0Stackpole Electronics Inc0RNCS0402CTC10R0-ND0,06666 €Parametric Equivalent
RNCS0402CTE10R0Stackpole Electronics Inc0RNCS0402CTE10R0-ND0,07302 €Parametric Equivalent
RT0402DRE0710RLYAGEO32.642311-10UCT-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes