
RNCS0402BTE19K6 | |
|---|---|
DigiKey Part Number | 738-RNCS0402BTE19K6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCS0402BTE19K6 |
Description | RES PREC, 19.6 KOHM, 0402, 0.1%, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19.6 kOhms ±0.01% 0.063W, 1/16W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0402BTE19K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09058 € | 905,80 € |
| Unit Price without VAT: | 0,09058 € |
|---|---|
| Unit Price with VAT: | 0,10779 € |

