
RNCP1206JTD22K0 | |
|---|---|
DigiKey Part Number | 738-RNCP1206JTD22K0TR-ND - Tape & Reel (TR) 738-RNCP1206JTD22K0CT-ND - Cut Tape (CT) 738-RNCP1206JTD22K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206JTD22K0 |
Description | RES 22K OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206JTD22K0 Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.059" W (3.10mm x 1.50mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01300 € | 0,13 € |
| 25 | 0,01200 € | 0,30 € |
| 50 | 0,01120 € | 0,56 € |
| 100 | 0,01050 € | 1,05 € |
| 250 | 0,00976 € | 2,44 € |
| 500 | 0,00922 € | 4,61 € |
| 1.000 | 0,00872 € | 8,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00769 € | 38,45 € |
| 10.000 | 0,00732 € | 73,20 € |
| 15.000 | 0,00712 € | 106,80 € |
| 25.000 | 0,00688 € | 172,00 € |
| 35.000 | 0,00674 € | 235,90 € |
| 50.000 | 0,00659 € | 329,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

