69.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP1206FTD69K8

DigiKey Part Number
738-RNCP1206FTD69K8TR-ND - Tape & Reel (TR)
738-RNCP1206FTD69K8CT-ND - Cut Tape (CT)
738-RNCP1206FTD69K8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP1206FTD69K8
Description
RES 69.8K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
69.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP1206FTD69K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.122" L x 0.059" W (3.10mm x 1.50mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.65mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.016
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04500 €0,45 €
250,03480 €0,87 €
500,02900 €1,45 €
1000,02420 €2,42 €
2500,01960 €4,90 €
5000,01694 €8,47 €
1.0000,01486 €14,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01153 €57,65 €
10.0000,01056 €105,60 €
15.0000,01009 €151,35 €
25.0000,00958 €239,50 €
35.0000,00929 €325,15 €
50.0000,00901 €450,50 €
60.0000,00888 €532,80 €
120.0000,00846 €1.015,20 €
125.0000,00844 €1.055,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €