
RNCP1206FTD4K87 | |
|---|---|
DigiKey Part Number | 738-RNCP1206FTD4K87TR-ND - Tape & Reel (TR) 738-RNCP1206FTD4K87CT-ND - Cut Tape (CT) 738-RNCP1206FTD4K87DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD4K87 |
Description | RES 4.87K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD4K87 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01440 € | 0,36 € |
| 50 | 0,01380 € | 0,69 € |
| 100 | 0,01310 € | 1,31 € |
| 250 | 0,01212 € | 3,03 € |
| 500 | 0,01142 € | 5,71 € |
| 1.000 | 0,01081 € | 10,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00955 € | 47,75 € |
| 10.000 | 0,00909 € | 90,90 € |
| 15.000 | 0,00884 € | 132,60 € |
| 25.000 | 0,00855 € | 213,75 € |
| 35.000 | 0,00838 € | 293,30 € |
| 50.000 | 0,00820 € | 410,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

