47.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP1206FTD47R5

DigiKey Part Number
RNCP1206FTD47R5TR-ND - Tape & Reel (TR)
RNCP1206FTD47R5CT-ND - Cut Tape (CT)
RNCP1206FTD47R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP1206FTD47R5
Description
RES 47.5 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP1206FTD47R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.122" L x 0.059" W (3.10mm x 1.50mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.65mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.274
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01500 €0,15 €
250,01440 €0,36 €
500,01360 €0,68 €
1000,01290 €1,29 €
2500,01196 €2,99 €
5000,01128 €5,64 €
1.0000,01067 €10,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00943 €47,15 €
10.0000,00897 €89,70 €
15.0000,00873 €130,95 €
25.0000,00845 €211,25 €
35.0000,00827 €289,45 €
50.0000,00810 €405,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €