
RNCP1206FTD33R2 | |
|---|---|
DigiKey Part Number | RNCP1206FTD33R2TR-ND - Tape & Reel (TR) RNCP1206FTD33R2CT-ND - Cut Tape (CT) RNCP1206FTD33R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD33R2 |
Description | RES 33.2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD33R2 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.059" W (3.10mm x 1.50mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01440 € | 0,36 € |
| 50 | 0,01380 € | 0,69 € |
| 100 | 0,01300 € | 1,30 € |
| 250 | 0,01208 € | 3,02 € |
| 500 | 0,01138 € | 5,69 € |
| 1.000 | 0,01076 € | 10,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00950 € | 47,50 € |
| 10.000 | 0,00905 € | 90,50 € |
| 15.000 | 0,00880 € | 132,00 € |
| 25.000 | 0,00851 € | 212,75 € |
| 35.000 | 0,00834 € | 291,90 € |
| 50.000 | 0,00816 € | 408,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

