2.87 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP1206FTD2K87

DigiKey Part Number
RNCP1206FTD2K87-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCP1206FTD2K87
Description
RES 2.87K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.87 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP1206FTD2K87 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.122" L x 0.059" W (3.10mm x 1.50mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.65mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01143 €57,15 €
Manufacturers Standard Package
Unit Price without VAT:0,01143 €
Unit Price with VAT:0,01360 €