
RNCP1206FTD2K70 | |
|---|---|
DigiKey Part Number | 738-RNCP1206FTD2K70TR-ND - Tape & Reel (TR) 738-RNCP1206FTD2K70CT-ND - Cut Tape (CT) 738-RNCP1206FTD2K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD2K70 |
Description | RES 2.7K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD2K70 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.059" W (3.10mm x 1.50mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03680 € | 0,92 € |
| 50 | 0,03040 € | 1,52 € |
| 100 | 0,02550 € | 2,55 € |
| 250 | 0,02060 € | 5,15 € |
| 500 | 0,01784 € | 8,92 € |
| 1.000 | 0,01562 € | 15,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01212 € | 60,60 € |
| 10.000 | 0,01111 € | 111,10 € |
| 15.000 | 0,01061 € | 159,15 € |
| 25.000 | 0,01007 € | 251,75 € |
| 35.000 | 0,00977 € | 341,95 € |
| 50.000 | 0,00948 € | 474,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

