
RNCP1206FTD2K32 | |
|---|---|
DigiKey Part Number | RNCP1206FTD2K32TR-ND - Tape & Reel (TR) RNCP1206FTD2K32CT-ND - Cut Tape (CT) RNCP1206FTD2K32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD2K32 |
Description | RES 2.32K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD2K32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01400 € | 0,35 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01240 € | 1,24 € |
| 250 | 0,01156 € | 2,89 € |
| 500 | 0,01092 € | 5,46 € |
| 1.000 | 0,01033 € | 10,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00976 € | 48,80 € |
| 10.000 | 0,00929 € | 92,90 € |
| 15.000 | 0,00904 € | 135,60 € |
| 25.000 | 0,00875 € | 218,75 € |
| 35.000 | 0,00857 € | 299,95 € |
| 50.000 | 0,00839 € | 419,50 € |
| 60.000 | 0,00830 € | 498,00 € |
| 120.000 | 0,00799 € | 958,80 € |
| 125.000 | 0,00797 € | 996,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

