
RNCP1206FTD13K3 | |
|---|---|
DigiKey Part Number | 738-RNCP1206FTD13K3TR-ND - Tape & Reel (TR) 738-RNCP1206FTD13K3CT-ND - Cut Tape (CT) 738-RNCP1206FTD13K3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP1206FTD13K3 |
Description | RES 13.3K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP1206FTD13K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.059" W (3.10mm x 1.50mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02440 € | 2,44 € |
| 250 | 0,01968 € | 4,92 € |
| 500 | 0,01702 € | 8,51 € |
| 1.000 | 0,01492 € | 14,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01158 € | 57,90 € |
| 10.000 | 0,01061 € | 106,10 € |
| 15.000 | 0,01014 € | 152,10 € |
| 25.000 | 0,00962 € | 240,50 € |
| 35.000 | 0,00933 € | 326,55 € |
| 50.000 | 0,00905 € | 452,50 € |
| 60.000 | 0,00893 € | 535,80 € |
| 120.000 | 0,00850 € | 1.020,00 € |
| 125.000 | 0,00848 € | 1.060,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

