
RNCP0805ZT0R00 | |
|---|---|
DigiKey Part Number | RNCP0805ZT0R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCP0805ZT0R00 |
Description | RES 0 OHM JUMPER 1/4W 0805 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805ZT0R00 Models |
Category | Features Anti-Sulfur |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.025" (0.65mm) |
Composition | Number of Terminations 2 |

