
RNCP0805FTD40K2 | |
|---|---|
DigiKey Part Number | RNCP0805FTD40K2TR-ND - Tape & Reel (TR) RNCP0805FTD40K2CT-ND - Cut Tape (CT) RNCP0805FTD40K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0805FTD40K2 |
Description | RES 40.2K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805FTD40K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.025" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 25 | 0,01120 € | 0,28 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,00980 € | 0,98 € |
| 250 | 0,00908 € | 2,27 € |
| 500 | 0,00858 € | 4,29 € |
| 1.000 | 0,00812 € | 8,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00767 € | 38,35 € |
| 10.000 | 0,00729 € | 72,90 € |
| 15.000 | 0,00709 € | 106,35 € |
| 25.000 | 0,00686 € | 171,50 € |
| 35.000 | 0,00671 € | 234,85 € |
| 50.000 | 0,00657 € | 328,50 € |
| 60.000 | 0,00650 € | 390,00 € |
| 120.000 | 0,00625 € | 750,00 € |
| 125.000 | 0,00624 € | 780,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

