
RNCP0805FTD22R0 | |
|---|---|
DigiKey Part Number | RNCP0805FTD22R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCP0805FTD22R0 |
Description | RES 22 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805FTD22R0 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00930 € | 46,50 € |
| Unit Price without VAT: | 0,00930 € |
|---|---|
| Unit Price with VAT: | 0,01107 € |

