
RNCP0603JTD33K0 | |
|---|---|
DigiKey Part Number | 738-RNCP0603JTD33K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCP0603JTD33K0 |
Description | RES, 33 KOHM, 0603, 5%, 100 PPM, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603JTD33K0 Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00484 € | 24,20 € |
| Unit Price without VAT: | 0,00484 € |
|---|---|
| Unit Price with VAT: | 0,00576 € |

