
RNCP0603FTD301R | |
|---|---|
DigiKey Part Number | RNCP0603FTD301RTR-ND - Tape & Reel (TR) RNCP0603FTD301RCT-ND - Cut Tape (CT) RNCP0603FTD301RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD301R |
Description | RES 301 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD301R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01000 € | 0,10 € |
| 25 | 0,00960 € | 0,24 € |
| 50 | 0,00920 € | 0,46 € |
| 100 | 0,00870 € | 0,87 € |
| 250 | 0,00804 € | 2,01 € |
| 500 | 0,00758 € | 3,79 € |
| 1.000 | 0,00716 € | 7,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00631 € | 31,55 € |
| 10.000 | 0,00600 € | 60,00 € |
| 15.000 | 0,00583 € | 87,45 € |
| 25.000 | 0,00564 € | 141,00 € |
| 35.000 | 0,00552 € | 193,20 € |
| 50.000 | 0,00540 € | 270,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

