
RNCP0603FTD15R0 | |
|---|---|
DigiKey Part Number | RNCP0603FTD15R0TR-ND - Tape & Reel (TR) RNCP0603FTD15R0CT-ND - Cut Tape (CT) RNCP0603FTD15R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD15R0 |
Description | RES 15 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD15R0 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01000 € | 0,10 € |
| 25 | 0,00960 € | 0,24 € |
| 50 | 0,00900 € | 0,45 € |
| 100 | 0,00860 € | 0,86 € |
| 250 | 0,00792 € | 1,98 € |
| 500 | 0,00748 € | 3,74 € |
| 1.000 | 0,00707 € | 7,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00623 € | 31,15 € |
| 10.000 | 0,00593 € | 59,30 € |
| 15.000 | 0,00576 € | 86,40 € |
| 25.000 | 0,00557 € | 139,25 € |
| 35.000 | 0,00545 € | 190,75 € |
| 50.000 | 0,00533 € | 266,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

