
RNCP0402FTD604R | |
|---|---|
DigiKey Part Number | 738-RNCP0402FTD604RTR-ND - Tape & Reel (TR) 738-RNCP0402FTD604RCT-ND - Cut Tape (CT) 738-RNCP0402FTD604RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0402FTD604R |
Description | RES 604 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0402FTD604R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 25 | 0,00600 € | 0,15 € |
| 50 | 0,00560 € | 0,28 € |
| 100 | 0,00540 € | 0,54 € |
| 250 | 0,00508 € | 1,27 € |
| 500 | 0,00478 € | 2,39 € |
| 1.000 | 0,00452 € | 4,52 € |
| 5.000 | 0,00397 € | 19,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00377 € | 37,70 € |
| 20.000 | 0,00359 € | 71,80 € |
| 30.000 | 0,00349 € | 104,70 € |
| 50.000 | 0,00338 € | 169,00 € |
| 70.000 | 0,00331 € | 231,70 € |
| 100.000 | 0,00324 € | 324,00 € |
| 120.000 | 0,00320 € | 384,00 € |
| 240.000 | 0,00309 € | 741,60 € |
| 250.000 | 0,00308 € | 770,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

