
RNCP0402FTD4K22 | |
|---|---|
DigiKey Part Number | 738-RNCP0402FTD4K22TR-ND - Tape & Reel (TR) 738-RNCP0402FTD4K22CT-ND - Cut Tape (CT) 738-RNCP0402FTD4K22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0402FTD4K22 |
Description | RES 4.22K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0402FTD4K22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02000 € | 0,50 € |
| 50 | 0,01620 € | 0,81 € |
| 100 | 0,01330 € | 1,33 € |
| 250 | 0,01040 € | 2,60 € |
| 500 | 0,00876 € | 4,38 € |
| 1.000 | 0,00749 € | 7,49 € |
| 5.000 | 0,00548 € | 27,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00489 € | 48,90 € |
| 20.000 | 0,00443 € | 88,60 € |
| 30.000 | 0,00421 € | 126,30 € |
| 50.000 | 0,00397 € | 198,50 € |
| 70.000 | 0,00383 € | 268,10 € |
| 100.000 | 0,00370 € | 370,00 € |
| 120.000 | 0,00364 € | 436,80 € |
| 240.000 | 0,00343 € | 823,20 € |
| 250.000 | 0,00342 € | 855,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

