39 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP0402FTD39R0

DigiKey Part Number
738-RNCP0402FTD39R0TR-ND - Tape & Reel (TR)
738-RNCP0402FTD39R0CT-ND - Cut Tape (CT)
738-RNCP0402FTD39R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCP0402FTD39R0
Description
RES 39 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCP0402FTD39R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Power (Watts)
Height - Seated (Max)
0.014" (0.35mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00483 €48,30 €
20.0000,00438 €87,60 €
30.0000,00416 €124,80 €
50.0000,00392 €196,00 €
70.0000,00378 €264,60 €
100.0000,00365 €365,00 €
120.0000,00359 €430,80 €
240.0000,00339 €813,60 €
250.0000,00338 €845,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02600 €0,26 €
250,01960 €0,49 €
500,01600 €0,80 €
1000,01310 €1,31 €
2500,01028 €2,57 €
5000,00866 €4,33 €
1.0000,00739 €7,39 €
5.0000,00541 €27,05 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
250,02080 €0,52 €
500,01680 €0,84 €
1000,01390 €1,39 €
2500,01088 €2,72 €
5000,00918 €4,59 €
1.0000,00784 €7,84 €
5.0000,00573 €28,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €