
RNCP0402FTD1R00 | |
|---|---|
DigiKey Part Number | 738-RNCP0402FTD1R00TR-ND - Tape & Reel (TR) 738-RNCP0402FTD1R00CT-ND - Cut Tape (CT) 738-RNCP0402FTD1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0402FTD1R00 |
Description | RES 1 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0402FTD1R00 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.014" (0.35mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01680 € | 0,84 € |
| 100 | 0,01390 € | 1,39 € |
| 250 | 0,01088 € | 2,72 € |
| 500 | 0,00918 € | 4,59 € |
| 1.000 | 0,00784 € | 7,84 € |
| 5.000 | 0,00573 € | 28,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00512 € | 51,20 € |
| 20.000 | 0,00464 € | 92,80 € |
| 30.000 | 0,00441 € | 132,30 € |
| 50.000 | 0,00415 € | 207,50 € |
| 70.000 | 0,00401 € | 280,70 € |
| 100.000 | 0,00387 € | 387,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

