
RNCP0402FTD130R | |
|---|---|
DigiKey Part Number | 738-RNCP0402FTD130RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCP0402FTD130R |
Description | RES, 100 OHM, 0402, 1%, 130 PPM, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0402FTD130R Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.014" (0.35mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00373 € | 37,30 € |
| Unit Price without VAT: | 0,00373 € |
|---|---|
| Unit Price with VAT: | 0,00444 € |

